JDTfuse JEN1610-15V
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | JEN1610-15V |
| LCSC Part # | C2982317 |
| Package | DFN1610-2 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 31VC DFN1610-2 |
| Description | 60A 1.875kW 31V 16.5V Unidirectional 15V DFN1610-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JDTfuse | |
| Package | DFN1610-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
740 
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0582 | $ 0.58 |
100+ | $ 0.0459 | $ 4.59 |
300+ | $ 0.0397 | $ 11.91 |
3,000+ | $ 0.0336 | $ 100.80 |
6,000+ | $ 0.0299 | $ 179.40 |
9,000+ | $ 0.028 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$