PANASONIC ST2-DC12V-F
| Manufacturer | |
| MPN | ST2-DC12V-F |
| LCSC Part # | C2982235 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPST-NO 8A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 8A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 8A@250VAC;5A@30VDC | |
| Contact Resistance | 30mΩ | |
| Coil Rated Power | 240mW | |
| Switching Voltage(Max) | 380V@AC;250V@DC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.9212 | $ 7.92 |
| 10+ | $ 6.852 | $ 68.52 |
| 50+ | $ 5.921 | $ 296.05 |
| 100+ | $ 5.3742 | $ 537.42 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 8A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 8A@250VAC;5A@30VDC | |
| Contact Resistance | 30mΩ | |
| Coil Rated Power | 240mW | |
| Switching Voltage(Max) | 380V@AC;250V@DC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



