MSKSEMI ESD3Z5.0T1G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESD3Z5.0T1G-MS |
| LCSC Part # | C2982184 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9.8VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 17uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350 Watts peak pulse power (tp = 8/20μs)
- Transient protection for high speed data lines to IEC 61000 - 4 - 2 (ESD) ±15KV (air), ±8KV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Working voltages: 3.3V - 36V
- Protects one bidirectional line
- Low operating and clamping voltages
- Solid - state silicon avalanche technology
Applications
AI Translation
- Notebooks, Desktops, Servers and Video Graphics Cards
- USB Power & Data Line Protection
- Monitors and Flat Panel Displays
- I²C Bus Protection
- Portable Instrumentation
- Set Top Box
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0227$ 0.0205 | $ 0.41 |
| 200+ | $ 0.0178$ 0.0161 | $ 3.22 |
| 600+ | $ 0.0151$ 0.0136 | $ 8.16 |
| 3,000+ | $ 0.0129$ 0.0117 | $ 35.10 |
| 9,000+ | $ 0.0115$ 0.0104 | $ 93.60 |
| 21,000+ | $ 0.0108$ 0.0098 | $ 205.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 17uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350 Watts peak pulse power (tp = 8/20μs)
- Transient protection for high speed data lines to IEC 61000 - 4 - 2 (ESD) ±15KV (air), ±8KV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Working voltages: 3.3V - 36V
- Protects one bidirectional line
- Low operating and clamping voltages
- Solid - state silicon avalanche technology
Applications
AI Translation
- Notebooks, Desktops, Servers and Video Graphics Cards
- USB Power & Data Line Protection
- Monitors and Flat Panel Displays
- I²C Bus Protection
- Portable Instrumentation
- Set Top Box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



