LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-VH-9Y product image
  • HC-VH-9Y thumbnail 1
  • HC-VH-9Y thumbnail 2
  • HC-VH-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-VH-9YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-VH-9Y
LCSC Part #
C2982068
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 9POS 3.96mm SINGLE ROW VH
Datasheetpdf iconHCTL HC-VH-9Y
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.0767$ 0.38
50+$ 0.0763$ 0.0611$ 3.06
150+$ 0.0665$ 0.0532$ 7.98
500+$ 0.0567$ 0.0454$ 22.70
2,500+$ 0.0508$ 0.0407$ 101.75
5,000+$ 0.0479$ 0.0384$ 192.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.