ROHM 2SC5876T106Q
| Manufacturer | |
| Mfr. Part # | 2SC5876T106Q |
| LCSC Part # | C2981760 |
| Package | SOT-323-3 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 500mA SOT-323-3 |
| Description | Bipolar (BJT) Transistor NPN 60V 500mA 300MHz 200mW Surface Mount SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,720 
1,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1985 | $ 0.99 |
50+ | $ 0.1552 | $ 7.76 |
150+ | $ 0.1367 | $ 20.51 |
500+ | $ 0.1136 | $ 56.80 |
3,000+ | $ 0.0981 | $ 294.30 |
6,000+ | $ 0.0919 | $ 551.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$