ROHM BD433M5WFPJ-CZE2
| Manufacturer | |
| MPN | BD433M5WFPJ-CZE2 |
| LCSC Part # | C2981754 |
| Packaging | TO252-J5(F) |
| Customer # | |
| Key Attributes | 500-mA 3.3-V or 5.0-V Output LDO Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO252-J5(F) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 38uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 42V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45 V absolute maximum voltage
- Output voltage accuracy of ±2 % (3.3 V or 5.0 V: Typ.)
- 500 mA output current
- 38 μA (Typ.) current consumption
- A logical “HIGH” at the CTL enables the device and “LOW” at the CTL disables the device (Only W: Includes Enable Input)
- Ceramic capacitors can be used for compensation of the output capacitor phase
- Overcurrent protection to protect the device from damage caused by short - circuiting
- Integrated thermal shutdown to protect the device from overheating at overload conditions
- Qualified for Automotive Applications
- Wide Temperature Range (Tj): -40 °C to +150 °C
- Wide Operating Input Range: 3.0 V to 42 V
- Low Quiescent Current: 38 μA (Typ.)
- High Output Voltage Accuracy: ±2 %
- Output Voltage: 3.3 V or 5.0 V (Typ.)
- Enable Input (Only W)
- Overload Current Protection (OCP)
- Thermal Shutdown Protection (TSD)
- AEC - Q100 Qualified
Applications
AI Translation
- Automotive (body, audio system, navigation system, etc.)
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8115 | $ 1.81 |
| 10+ | $ 1.7692 | $ 17.69 |
| 30+ | $ 1.7415 | $ 52.25 |
| 100+ | $ 1.7138 | $ 171.38 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
