KNSCHA KNH2220UF35V149EC0049
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNH2220UF35V149EC0049 |
| LCSC Part # | C2981462 |
| Package | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V TH |
| Description | 220uF ±20% 35V Through Hole,D8xL9mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
11,790 
11,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2544 $ 0.2417 | $ 1.21 |
50+ | $ 0.2063 $ 0.1960 | $ 9.80 |
150+ | $ 0.1857 $ 0.1765 | $ 26.48 |
1,000+ | $ 0.1434 $ 0.1363 | $ 136.30 |
2,000+ | $ 0.132 $ 0.1254 | $ 250.80 |
5,000+ | $ 0.1251 $ 0.1189 | $ 594.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$