PARALIGHT L-C150SRCT
| Manufacturer |
PARALIGHT
Asian Brands |
| MPN | L-C150SRCT |
| LCSC Part # | C2981449 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 1206 SMD |
| Description | Red 655nm LED Indication - Discrete 1.8V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now