COILMX MACM9070-222
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM9070-222 |
| LCSC Part # | C2981419 |
| Package | SMD,9x7x4.8mm |
| Customer # | |
| Description | 50mΩ 2 2.2kΩ@100MHz SMD,9x7x4.8mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD,9x7x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
279 
279
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6446 | $ 0.64 |
10+ | $ 0.521 | $ 5.21 |
30+ | $ 0.4593 | $ 13.78 |
100+ | $ 0.3991 | $ 39.91 |
700+ | $ 0.3532 | $ 247.24 |
1,400+ | $ 0.3342 | $ 467.88 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$