COILMX MACM9070-102
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM9070-102 |
| LCSC Part # | C2981418 |
| Package | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 1kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount 9x7x4.8mm 1kΩ@100MHz 4A DCR 13mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD-4P,9x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
121 
121
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6907 | $ 0.69 |
10+ | $ 0.5637 | $ 5.64 |
30+ | $ 0.5002 | $ 15.01 |
100+ | $ 0.4383 | $ 43.83 |
700+ | $ 0.4001 | $ 280.07 |
1,400+ | $ 0.3795 | $ 531.30 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$