COILMX MACM7060-102
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM7060-102 |
| LCSC Part # | C2981414 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 3A 2LN 1.2kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount 7x6x3.8mm 1.2kΩ@100MHz 3A DCR 17mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4,934 
4,934
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4533 | $ 0.45 |
10+ | $ 0.3495 | $ 3.50 |
30+ | $ 0.3049 | $ 9.15 |
100+ | $ 0.249 | $ 24.90 |
500+ | $ 0.2394 | $ 119.70 |
1,500+ | $ 0.2251 | $ 337.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$