Chilisin BDHE003225251R5MQ1
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BDHE003225251R5MQ1 |
| LCSC Part # | C2981202 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.2A 45mΩ 1210 |
| Description | 3.2A 1.5uH ±20% 5.5A 45mΩ 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,145
1,145
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1495 | $ 0.75 |
50+ | $ 0.116 | $ 5.80 |
150+ | $ 0.1017 | $ 15.26 |
1,500+ | $ 0.0838 | $ 125.70 |
3,000+ | $ 0.0758 | $ 227.40 |
4,500+ | $ 0.071 | $ 319.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$