LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5254B-E3-08 product image
  • MMSZ5254B-E3-08 thumbnail 1
  • MMSZ5254B-E3-08 thumbnail 2
  • MMSZ5254B-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMSZ5254B-E3-08RoHS

Manufacturer
MPN
MMSZ5254B-E3-08
LCSC Part #
C2981054
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 27V 500mW SOD-123
Datasheetpdf iconVISHAY MMSZ5254B-E3-08
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0623$ 0.62
100+$ 0.0511$ 5.11
300+$ 0.0455$ 13.65
3,000+$ 0.0376$ 112.80
6,000+$ 0.0342$ 205.20
9,000+$ 0.0325$ 292.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)41Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)27V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece