LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winbond W25Q256JWEIQ product image
  • W25Q256JWEIQ thumbnail 1
  • W25Q256JWEIQ thumbnail 2
  • W25Q256JWEIQ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Winbond W25Q256JWEIQRoHS

Manufacturer
WinbondAsian Brands
MPN
W25Q256JWEIQ
LCSC Part #
C2980994
Packaging
WSON-8-EP(6x8)
Customer #
Key Attributes
SPI Flash Memory with Dual/Quad SPI
Datasheetpdf iconWinbond W25Q256JWEIQ
In-Stock: 21,943
21,943 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4414$ 7.44
10+$ 6.9372$ 69.37
30+$ 6.6395$ 199.19
100+$ 6.1776$ 617.76
500+$ 6.0377$ 3018.85
1,000+$ 5.9759$ 5975.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerWinbond
PackagingWSON-8-EP(6x8)
Voltage - Supply1.7V~1.95V
Memory Size256Mbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;Power lock protection
Data Retention - TDR (Year)20 Years
Standby Supply Current10uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece