Littelfuse/IXYS IXYP20N120C3
| Hersteller | |
| Herst.-Teilenr. | IXYP20N120C3 |
| LCSC-Nr. | C2980973 |
| Verp. | TO-220-3 |
| Kundennummer | |
| Hauptmerkm. | 278W 20A 1.2kV TO-220-3 Single IGBTs RoHS |
| Datenblatt | Littelfuse/IXYS IXYP20N120C3 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-220-3 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 90ns | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 27pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 3.4V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.11nF | |
| Output Capacitance(Coes) | 70pF | |
| Gate Charge(Qg) | 53nC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-220-3 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 90ns | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 27pF | |
| IGBT Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 3.4V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.11nF | |
| Output Capacitance(Coes) | 70pF | |
| Gate Charge(Qg) | 53nC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-voltage package
- Optimized for low switching losses
- Square RBSOA
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- Industry-standard package
- High power density
- Low gate drive requirements
Anwendungen
KI-Übersetzung
- High-frequency power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9.7272 | $ 9.73 |
| 10+ | $ 9.5336 | $ 95.34 |
| 30+ | $ 9.4034 | $ 282.10 |
| 100+ | $ 9.2749 | $ 927.49 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-220-3 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 90ns | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 27pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 3.4V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.11nF | |
| Output Capacitance(Coes) | 70pF | |
| Gate Charge(Qg) | 53nC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-220-3 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 90ns | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 27pF | |
| IGBT Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 3.4V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.11nF | |
| Output Capacitance(Coes) | 70pF | |
| Gate Charge(Qg) | 53nC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-voltage package
- Optimized for low switching losses
- Square RBSOA
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- Industry-standard package
- High power density
- Low gate drive requirements
Anwendungen
KI-Übersetzung
- High-frequency power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
C2980973 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| IXYP30N120C3 | Littelfuse/IXYS | TO-220-3 | 3 | $ 14.7559 | ||
| AUIRGDC0250 | Infineon | TO-220 | 40 | $ 14.9905 | ||
| HGTP10N120BN | onsemi | TO-220AB | 2 | $ 5.9793 | ||
| IXYP30N120A4 | Littelfuse/IXYS | TO-220 | 0 | $ 7.3129 | ||
| IXYP20N120A4 | Littelfuse/IXYS | TO-220 | 0 | $ 6.3882 | ||
| IXYP20N120B4 | Littelfuse/IXYS | TO-220 | 0 | $ 6.3866 | ||
| IXGP30N120B3 | Littelfuse/IXYS | TO-220-3 | 0 | $ 11.8971 | ||
| IXYP20N120C4 | Littelfuse/IXYS | TO-220 | 0 | $ 7.9772 |

