ARKLED SN2203623/16
| Manufacturer | ARKLEDAsian Brands |
| MPN | SN2203623/16 |
| LCSC Part # | C2980897 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Yellow Green 50mW 2 Common Cathode Through Hole LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Yellow Green | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+70℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | 7.2mm | |
| Width | 14mm | |
| Length | 15mm | |
| Forward Voltage Drop | 2.5V | |
| Light Intensity | 60mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1439 | $ 0.72 |
| 50+ | $ 0.1404 | $ 7.02 |
| 150+ | $ 0.1381 | $ 20.72 |
| 500+ | $ 0.1358 | $ 67.90 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Yellow Green | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+70℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | 7.2mm | |
| Width | 14mm | |
| Length | 15mm | |
| Forward Voltage Drop | 2.5V | |
| Light Intensity | 60mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



