Slkor SL8533X
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL8533X |
| LCSC Part # | C2980826 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 150 mA, high input voltage LDO Linear Regulators |
| Description | 18V Positive Fixed 3.3V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
970 
970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1015 | $ 0.51 |
50+ | $ 0.0798 | $ 3.99 |
150+ | $ 0.0689 | $ 10.34 |
500+ | $ 0.0608 | $ 30.40 |
3,000+ | $ 0.0513 | $ 153.90 |
6,000+ | $ 0.048 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$