Taiyo Yuden RFS-50V330MH4#
| Manufacturer | |
| Mfr. Part # | RFS-50V330MH4# |
| LCSC Part # | C2980597 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Description | 5mm 33uF 50V ±20% Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.604 | $ 0.60 |
10+ | $ 0.492 | $ 4.92 |
30+ | $ 0.4359 | $ 13.08 |
200+ | $ 0.3705 | $ 74.10 |
400+ | $ 0.3379 | $ 135.16 |
1,000+ | $ 0.3207 | $ 320.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$