LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX85C18-TR product image
  • BZX85C18-TR thumbnail 1
  • BZX85C18-TR thumbnail 2
  • BZX85C18-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX85C18-TRRoHS

Manufacturer
MPN
BZX85C18-TR
LCSC Part #
C2980323
Packaging
DO-41 (DO-204AL)
Customer #
Key Attributes
DIODE ZENER 18V 1300mW DO-41 (DO-204AL)
Datasheetpdf iconVISHAY BZX85C18-TR
In-Stock: 226
226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0158$ 1.02
10+$ 0.8354$ 8.35
30+$ 0.746$ 22.38
100+$ 0.6566$ 65.66
500+$ 0.603$ 301.50
1,000+$ 0.5754$ 575.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-41 (DO-204AL)
Tolerance-
Pd - Power Dissipation1.3W
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece