LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMAJ30CA-E3/5A product image
Images for reference only

VISHAY SMAJ30CA-E3/5ARoHS

Manufacturer
MPN
SMAJ30CA-E3/5A
LCSC Part #
C2980316
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
48.4VC Clamp 8.3A Ipp TVS DIODE DO-214AC(SMA)
Datasheetpdf iconVISHAY SMAJ30CA-E3/5A
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.73
50+$ 0.1423$ 7.12
150+$ 0.1401$ 21.02
500+$ 0.138$ 69.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.3A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown33.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • For bidirectional use CA suffix (e.g. SMAJ10CA).
  • Electrical characteristics apply in both directions.
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS COMPLIANT
  • 400 W peak pulse power capability with a HALOGEN 10/1000 μs waveform, repetitive rate (duty FREE cycle): 0.01 % (300 W above 78 V) Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.