LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ESPRESSIF ESP32-S3-WROOM-1U-N16 product image
  • ESP32-S3-WROOM-1U-N16 thumbnail 1
  • ESP32-S3-WROOM-1U-N16 thumbnail 2
  • ESP32-S3-WROOM-1U-N16 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ESPRESSIF ESP32-S3-WROOM-1U-N16RoHS

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S3-WROOM-1U-N16
LCSC Part #
C2980298
Packaging
SMD,19.2x18mm
Customer #
Key Attributes
2.4GHz Wi-Fi (802.11b/g/n) + Bluetooth 5 (LE) module
Datasheetpdf iconESPRESSIF ESP32-S3-WROOM-1U-N16
In-Stock: 2,647
2,647 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6146$ 5.61
10+$ 5.0348$ 50.35
30+$ 4.6905$ 140.72
100+$ 4.403$ 440.30
650+$ 4.2098$ 2736.37
1,300+$ 4.1237$ 5360.81
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerESPRESSIF
PackagingSMD,19.2x18mm
Frequency Range2.4GHz
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-S3
Output Power20.5dBm
Wireless StandardBluetooth5.0
Sensitivity-103.5dBm
Receive Current95mA
InterfaceGPIO;SPI;UART;I2C;I2S;USB
Operating Temperature-40℃~+85℃
Current Of Transmitting355mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Introduction

AI Translation

ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are two general-purpose Wi-Fi + low-power Bluetooth MCU modules built around the ESP32-S3 series chip. In addition to rich peripheral interfaces, the modules feature powerful neural network computing and signal processing capabilities, making them suitable for a wide range of AIoT applications such as wake word detection and voice command recognition, face detection and recognition, smart home, smart appliances, smart control panels, smart speakers, and more. ESP32-S3-WROOM-1 uses a PCB on-board antenna, while ESP32-S3-WROOM-1U connects to an external antenna via a connector. Both modules are available in multiple variants. The modules are equipped with an Xtensa 32-bit LX7 dual-core processor operating at up to 240 MHz. The CPU power can be shut down, with a low-power coprocessor used to monitor peripheral state changes or whether certain analog values exceed a threshold. ESP32-S3 integrates a rich set of peripherals, including SPI, LCD, Camera interfaces, UART, I2C, I2S, infrared remote control, pulse counter, LED PWM, USB Serial/JTAG controller, MCPWM, SDIO host, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdogs, along with up to 45 GPIOs. In addition, ESP32-S3 features a full-speed USB 2.0 On-The-Go interface for USB communication.

Features

AI Translation
  • Integrated ESP32-S3 series chip, Xtensa dual-core 32-bit LX7 microprocessor with single-precision FPU, supporting clock frequencies up to 240 MHz.
  • On-chip memory: 384 KB ROM, 512 KB SRAM, 16 KB TC SRAM, up to 16 MB PSRAM.
  • Wi-Fi supports 802.11 b/g/n, data rate up to 150 Mbps in 802.11n mode, with frame aggregation, 0.4 µs guard interval, and operating channel center frequency range of 2412 to 2484 MHz.
  • Bluetooth supports LE 5 and Bluetooth Mesh, with data rates of 125 Kbps, 500 Kbps, 1 Mbps, and 2 Mbps; supports advertising extensions, multiple advertising, and channel selection algorithm; Wi-Fi and Bluetooth share the same antenna and coexist simultaneously.
  • Rich peripheral integration including GPIO, SPI, LCD, Camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdog.
  • Module integrates a 40 MHz crystal and up to 16 MB Quad SPI flash.
  • Two antenna options: onboard PCB antenna or external antenna via connector.
  • Operating voltage range: 3.0 to 3.6 V.
  • Multiple operating temperature versions: -40 to 65°C, -40 to 85°C, and -40 to 105°C.

Applications

AI Translation
  • General-purpose low-power IoT sensor hub
  • Smart building
  • Industrial automation
  • Camera video streaming
  • Health/medical/care