Minos IRF740
| Manufacturer | MinosAsian Brands |
| MPN | IRF740 |
| LCSC Part # | C2980280 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 10A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.162nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF740 uses advanced technology and design to provide excellent RDS(ON). It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 400V, ID = 10A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
In-Stock: 360
360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.298 | $ 1.49 |
| 50+ | $ 0.2401 | $ 12.01 |
| 150+ | $ 0.212 | $ 31.80 |
| 500+ | $ 0.1769 | $ 88.45 |
| 2,000+ | $ 0.1612 | $ 322.40 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.162nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF740 uses advanced technology and design to provide excellent RDS(ON). It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 400V, ID = 10A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



