Minos NJW0281G
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | NJW0281G |
| LCSC Part # | C2980275 |
| Package | TO-3PB |
| Customer # | |
| Key Attributes | TRANS NPN 230V 15A TO-3PB |
| Description | Bipolar (BJT) Transistor NPN 230V 15A 30MHz 150W Through Hole TO-3PB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Package | TO-3PB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9408 $ 0.7997 | $ 0.80 |
10+ | $ 0.768 $ 0.6528 | $ 6.53 |
30+ | $ 0.6816 $ 0.5794 | $ 17.38 |
90+ | $ 0.5952 $ 0.5060 | $ 45.54 |
510+ | $ 0.544 $ 0.4624 | $ 235.82 |
1,200+ | $ 0.5168 $ 0.4393 | $ 527.16 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$