DIOO DIO8241JST5
| Manufacturer | DIOOAsian Brands |
| MPN | DIO8241JST5 |
| LCSC Part # | C2980190 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 AC-DC 60mA SOT-23-5 LED Drivers ICs |
| Datasheet | DIOO DIO8241JST5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIO8241J is a regulator for driving internal NMOSFET to remove the 100/120Hz LED string current ripple on AC/DC power. Patented control strategies are optimized for remover current ripple. Nover circuit design makes a lower BOM and high cost-effective for flickerless filament.
Features
AI Translation
- Regulator for adaptive 100/120Hz current ripple remove
- Built-in zener diode for input voltage clamping
- Built-in 100V power MOSFET
- Programmable amplitude LED current ripple
- Programmable maximum cathode voltage of LED
- Programmable maximum LED current
- Optimized for TRIAC dimming
- SOT23-3 and SOT23-5 packages
Applications
AI Translation
- LED lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.111 | $ 1.11 |
| 200+ | $ 0.4305 | $ 86.10 |
| 500+ | $ 0.4151 | $ 207.55 |
| 1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIO8241J is a regulator for driving internal NMOSFET to remove the 100/120Hz LED string current ripple on AC/DC power. Patented control strategies are optimized for remover current ripple. Nover circuit design makes a lower BOM and high cost-effective for flickerless filament.
Features
AI Translation
- Regulator for adaptive 100/120Hz current ripple remove
- Built-in zener diode for input voltage clamping
- Built-in 100V power MOSFET
- Programmable amplitude LED current ripple
- Programmable maximum cathode voltage of LED
- Programmable maximum LED current
- Optimized for TRIAC dimming
- SOT23-3 and SOT23-5 packages
Applications
AI Translation
- LED lighting
C2980190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

