ROHM UMZ1NFHATR
| Manufacturer | |
| MPN | UMZ1NFHATR |
| LCSC Part # | C2980002 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 50V 150mA SOT-363 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 180MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 180MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Both a 2SA1037AK chip and 2SC2412K chip in a UMT package.
- Mounting possible with UMT3 automatic mounting machines.
- Transistor elements are independent, eliminating interference.
- Mounting cost and area can be cut in half.
Applications
AI Translation
- GENERAL PURPOSE SMALL SIGNAL AMPLIFIER
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0949 | $ 0.47 |
| 50+ | $ 0.074 | $ 3.70 |
| 150+ | $ 0.0635 | $ 9.53 |
| 500+ | $ 0.0557 | $ 27.85 |
| 3,000+ | $ 0.0494 | $ 148.20 |
| 6,000+ | $ 0.0463 | $ 277.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 180MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 180MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Both a 2SA1037AK chip and 2SC2412K chip in a UMT package.
- Mounting possible with UMT3 automatic mounting machines.
- Transistor elements are independent, eliminating interference.
- Mounting cost and area can be cut in half.
Applications
AI Translation
- GENERAL PURPOSE SMALL SIGNAL AMPLIFIER
C2980002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

