VIBRATION VG197A
| Manufacturer |
VIBRATION
Asian Brands |
| Mfr. Part # | VG197A |
| LCSC Part # | C2979957 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 2.4GHz highly integrated wireless transceiver |
| Description | IC RF TXRX 2402MHz~2530MHz SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | VIBRATION | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,845
3,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2558 $ 0.2431 | $ 1.22 |
50+ | $ 0.2037 $ 0.1936 | $ 9.68 |
150+ | $ 0.1679 $ 0.1596 | $ 23.94 |
500+ | $ 0.1401 $ 0.1331 | $ 66.55 |
2,500+ | $ 0.1277 $ 0.1214 | $ 303.50 |
4,000+ | $ 0.1203 $ 0.1143 | $ 457.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$