MAXIC Tech MT9714D
| Manufacturer | MAXIC TechAsian Brands |
| MPN | MT9714D |
| LCSC Part # | C2979297 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Full-range analog dimming non-isolated step-down LED driver chip |
| Datasheet | MAXIC Tech MT9714D |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIC Tech | |
| Packaging | DIP-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 380mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIC Tech | |
| Packaging | DIP-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 85VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 380mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
MT9714D is a full-range analog dimming, non-isolated buck LED constant-current driver IC. The PWM dimming signal is directly input to the chip without external RC components, enabling flicker-free analog dimming with excellent dimming consistency. Anti-surge OVP is available throughout the entire dimming range. The typical standby current of MT9714D is 120μA, enabling low-power design. MT9714D features excellent line regulation and load regulation, suitable for applications with a wide input voltage range of 85Vac~265Vac. MT9714D integrates a high-precision current sensing circuit for high-accuracy LED constant-current output, with support for high-frequency applications. MT9714D integrates a high-voltage startup circuit and a 500V power MOSFET, eliminating the need for a VCC capacitor and startup resistor, simplifying the peripheral circuitry and significantly reducing system cost. MT9714D incorporates multiple protection features, including anti-surge adjustable OVP, over-temperature regulation, and output short-circuit protection, enhancing product reliability.
Features
- Full-range analog dimming, flicker-free
- Analog dimming range: 100%~1%
- Typical standby current: 120uA
- No startup resistor or VCC capacitor required
- Adjustable moisture-proof OVP
- No flicker at low bus voltage
- OVP independent of inductor and output current
- Full-range OVP during dimming
- Over-temperature regulation
- DIP7 package
Applications
- LED bulb lights
- LED ceiling lights
- Other LED lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4021 | $ 0.40 |
| 10+ | $ 0.3158 | $ 3.16 |
| 50+ | $ 0.2784 | $ 13.92 |
| 100+ | $ 0.2328 | $ 23.28 |
| 500+ | $ 0.2116 | $ 105.80 |
| 1,000+ | $ 0.2002 | $ 200.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIC Tech | |
| Packaging | DIP-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 380mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIC Tech | |
| Packaging | DIP-7 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | 85VAC~265VAC |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 380mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
MT9714D is a full-range analog dimming, non-isolated buck LED constant-current driver IC. The PWM dimming signal is directly input to the chip without external RC components, enabling flicker-free analog dimming with excellent dimming consistency. Anti-surge OVP is available throughout the entire dimming range. The typical standby current of MT9714D is 120μA, enabling low-power design. MT9714D features excellent line regulation and load regulation, suitable for applications with a wide input voltage range of 85Vac~265Vac. MT9714D integrates a high-precision current sensing circuit for high-accuracy LED constant-current output, with support for high-frequency applications. MT9714D integrates a high-voltage startup circuit and a 500V power MOSFET, eliminating the need for a VCC capacitor and startup resistor, simplifying the peripheral circuitry and significantly reducing system cost. MT9714D incorporates multiple protection features, including anti-surge adjustable OVP, over-temperature regulation, and output short-circuit protection, enhancing product reliability.
Features
- Full-range analog dimming, flicker-free
- Analog dimming range: 100%~1%
- Typical standby current: 120uA
- No startup resistor or VCC capacitor required
- Adjustable moisture-proof OVP
- No flicker at low bus voltage
- OVP independent of inductor and output current
- Full-range OVP during dimming
- Over-temperature regulation
- DIP7 package
Applications
- LED bulb lights
- LED ceiling lights
- Other LED lighting
C2979297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



