HUAYI HYG015N10NS1TA
| Manufacturer | HUAYIAsian Brands |
| MPN | HYG015N10NS1TA |
| LCSC Part # | C2979263 |
| Packaging | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 380A TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 380A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 214.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12.3nF | |
| Gate Charge(Qg) | 205nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100V/380A RDSON = 1.2 mΩ (typ.) @ Vgs = 10V
- 100% Avalanche Tested
- Reliable and Rugged
- Halogen-Free Devices Available (RoHS Compliant)
Applications
AI Translation
- Switching application
- Power management for inverter systems
- Battery management
In-Stock: 4,167
4,167 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0614 | $ 2.06 |
| 10+ | $ 1.841 | $ 18.41 |
| 30+ | $ 1.6854 | $ 50.56 |
| 100+ | $ 1.2803 | $ 128.03 |
| 500+ | $ 1.2138 | $ 606.90 |
| 1,000+ | $ 1.1879 | $ 1187.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 380A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 214.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 1.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12.3nF | |
| Gate Charge(Qg) | 205nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100V/380A RDSON = 1.2 mΩ (typ.) @ Vgs = 10V
- 100% Avalanche Tested
- Reliable and Rugged
- Halogen-Free Devices Available (RoHS Compliant)
Applications
AI Translation
- Switching application
- Power management for inverter systems
- Battery management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



