LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WCH CH348L product image
  • CH348L thumbnail 1
  • CH348L thumbnail 2
  • CH348L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WCH CH348LRoHS

Manufacturer
WCHAsian Brands
MPN
CH348L
LCSC Part #
C2979160
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
USB to 8 UART chip CH348
Datasheetpdf iconWCH CH348L
In-Stock: 309
309 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1052$ 7.11
10+$ 6.2388$ 62.39
30+$ 5.7237$ 171.71
90+$ 5.2022$ 468.20
540+$ 4.9609$ 2678.89
900+$ 4.854$ 4368.60
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerWCH
PackagingLQFP-100(14x14)
FeaturesProgrammable baud rate;FIFO buffer;Hardware flow control support;Power-on reset;Built-in clock generator
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Applications FunctionUSB to UART
Data Rate6Mbps
USB ProtocolUSB 2.0
Supply Current40mA
Number of Channels8
Quiescent Supply Current260uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

CH348 is a high-speed USB bus converter chip that implements USB to eight asynchronous serial ports UART0/1/2/3/4/5/6/7, used to expand asynchronous serial ports for computers, or to directly upgrade ordinary serial port devices or MCUs to USB bus.

Features

AI Translation
  • 480Mbps high-speed USB device interface; only crystal and capacitors required as external components.
  • Built-in firmware emulating standard serial ports, enabling upgrade of existing serial peripherals or addition of extra serial ports via USB.
  • Fully compatible with serial port applications under Windows OS on the host side; no modifications required.
  • Hardware full-duplex serial port with independent built-in TX/RX buffers; communication baud rate supports 1200bps ~ 6Mbps.
  • Serial port supports 8 data bits, odd/even/no parity, and 1 or 2 stop bits.
  • Each serial port features a built-in 2048-byte RX FIFO and 1024-byte TX FIFO.
  • Supports common MODEM control signals: RTS, DTR, DCD, RI, DSR, CTS.
  • Supports CTS and RTS hardware automatic flow control.
  • Half-duplex support with TNOW signal indicating serial transmission status, usable for RS485 TX/RX switching control.
  • Supports up to 48 GPIO input/output lines.
  • Supports RS232, RS485, RS422, and other interfaces via external level-shifting devices.
  • CH348L serial port I/O independently powered; supports 3.3V, 2.5V, and 1.8V supply voltages.
  • Built-in EEPROM for configuring VID, PID, maximum current, manufacturer and product information strings, and other parameters.
  • Single 3.3V power supply.
  • Available in LQFP48 and LQFP100 lead-free packages, RoHS compliant.

Applications

AI Translation
  • USB to 8-Channel TTL Serial