DIODES PAM8945PJR
| Manufacturer | |
| MPN | PAM8945PJR |
| LCSC Part # | C2978908 |
| Packaging | QFN-12(2x3) |
| Customer # | |
| Key Attributes | 4.0W Class-G Audio Amplifier with Integrated Boost Converter and Battery Tracking AGC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-12(2x3) | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.07% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Features | Built-in audio processing;Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | - | |
| Voltage - Supply | 2.8V~5.2V | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Efficiency | 85% | |
| Class | Class G | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PAM8945 is a high- efficiency Class- G audio power amplifier with an integrated boost converter. It drives up to 4.0W (10% THD+N) into a 4Ω speaker. With 85% typical efficiency, the PAM8945 helps extend battery life when playing audio. The built- in boost converter generates the voltage rail for the output stage. This provides a louder audio output than a stand- alone amplifier connected directly to the battery. It also maintains a consistent loudness, regardless of battery voltage. The PAM8945 features battery tracking AGC function which adjusts the amplifier gain to limit battery current at lower battery voltage. The PAM8945 features DC input protection and all outputs are fully protected against output- to- output shorts. The PAM8945 is available in tiny W- QFN2030- 12 package.
Features
- Built- in Battery Tracking Automatic Gain Control (AGC)
- High- Efficiency Integrated Boost Converter Over 85%
- 4.0W into a 4Ω Load at 10% THD
- 3.2W into a 4Ω Load at 1% THD
- Operates from 2.8V to 5.2V
- Efficient Class- G Prolongs Battery Life
- Minimized ON/OFF Pop Noise
- Superior Low Noise
- High PSRR
- DC Input Protection
- Auto- Recovery Short- Circuit Protection
- Thermal Shutdown
- Available in 2.0mm × 3.0mm 12L W- QFN Package
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Cell phones
- PDA
- GPS
- Portable electronics
- Speakers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5813$ 0.5116 | $ 0.51 |
| 10+ | $ 0.4624$ 0.4070 | $ 4.07 |
| 30+ | $ 0.412$ 0.3626 | $ 10.88 |
| 100+ | $ 0.3485$ 0.3067 | $ 30.67 |
| 500+ | $ 0.3208$ 0.2823 | $ 141.15 |
| 1,000+ | $ 0.3029$ 0.2666 | $ 266.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-12(2x3) | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.07% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Features | Built-in audio processing;Enable/shutdown function;Automatic mute/no-noise switch | |
| Speaker Channels | - | |
| Voltage - Supply | 2.8V~5.2V | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Efficiency | 85% | |
| Class | Class G | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PAM8945 is a high- efficiency Class- G audio power amplifier with an integrated boost converter. It drives up to 4.0W (10% THD+N) into a 4Ω speaker. With 85% typical efficiency, the PAM8945 helps extend battery life when playing audio. The built- in boost converter generates the voltage rail for the output stage. This provides a louder audio output than a stand- alone amplifier connected directly to the battery. It also maintains a consistent loudness, regardless of battery voltage. The PAM8945 features battery tracking AGC function which adjusts the amplifier gain to limit battery current at lower battery voltage. The PAM8945 features DC input protection and all outputs are fully protected against output- to- output shorts. The PAM8945 is available in tiny W- QFN2030- 12 package.
Features
- Built- in Battery Tracking Automatic Gain Control (AGC)
- High- Efficiency Integrated Boost Converter Over 85%
- 4.0W into a 4Ω Load at 10% THD
- 3.2W into a 4Ω Load at 1% THD
- Operates from 2.8V to 5.2V
- Efficient Class- G Prolongs Battery Life
- Minimized ON/OFF Pop Noise
- Superior Low Noise
- High PSRR
- DC Input Protection
- Auto- Recovery Short- Circuit Protection
- Thermal Shutdown
- Available in 2.0mm × 3.0mm 12L W- QFN Package
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Cell phones
- PDA
- GPS
- Portable electronics
- Speakers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



