EIC BZX55C6V8
| Manufacturer | |
| Mfr. Part # | BZX55C6V8 |
| LCSC Part # | C2978878 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 500mW DO-35 |
| Description | 6.4V~7.2V 500mW 6.8V DO-35 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,560 
2,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0335 | $ 0.67 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0225 | $ 13.50 |
5,000+ | $ 0.0201 | $ 100.50 |
10,000+ | $ 0.018 | $ 180.00 |
20,000+ | $ 0.0169 | $ 338.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$