EIC 1N4744
| Manufacturer | |
| Mfr. Part # | 1N4744 |
| LCSC Part # | C2978854 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 1W DO-41 |
| Description | Zener Diode 15V 1W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0682 | $ 0.68 |
100+ | $ 0.0538 | $ 5.38 |
300+ | $ 0.0466 | $ 13.98 |
1,000+ | $ 0.0412 | $ 41.20 |
5,000+ | $ 0.0369 | $ 184.50 |
10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging 5000/Full
Reel | ||