EIC RBV5006
| Manufacturer | |
| Mfr. Part # | RBV5006 |
| LCSC Part # | C2978852 |
| Package | RBV25 |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 50A RBV25 |
| Description | Bridge Rectifier 600V 50A RBV25 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | EIC | |
| Package | RBV25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
550 
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4905 | $ 1.49 |
10+ | $ 1.2382 | $ 12.38 |
40+ | $ 1.0996 | $ 43.98 |
100+ | $ 0.9439 | $ 94.39 |
500+ | $ 0.8738 | $ 436.90 |
1,000+ | $ 0.8426 | $ 842.60 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$