LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC P6KE200CA product image
  • P6KE200CA thumbnail 1
  • P6KE200CA thumbnail 2
  • P6KE200CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC P6KE200CARoHS

Manufacturer
MPN
P6KE200CA
LCSC Part #
C2978837
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 171VWM 274VC DO-15
Datasheetpdf iconEIC P6KE200CA
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0838$ 0.42
50+$ 0.0671$ 3.36
150+$ 0.0587$ 8.81
500+$ 0.0524$ 26.20
3,000+$ 0.0474$ 142.20
6,000+$ 0.0449$ 269.40
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEIC
PackagingDO-15
Clamping Voltage274V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown190V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)171V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated jungtion chip
  • 600W surge capability at 1ms
  • Excellent clamping capability
  • Low zener impedance
  • Fast response time: typically less than 1.0 ps from 0 volt to VBR(min)
  • Typical IR less than 1μA above 10V
  • Pb/RoHS Free