Mingda Microelectronics MD7612C33YA2
| Manufacturer |
Mingda Microelectronics
Asian Brands |
| Mfr. Part # | MD7612C33YA2 |
| LCSC Part # | C2978524 |
| Package | SOT-223-3L |
| Customer # | |
| Key Attributes | High Voltage Low Power Consumption LDO CMOS Voltage Regulator 1A |
| Description | 3.3V Positive Fixed SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Mingda Microelectronics | |
| Package | SOT-223-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1798 | $ 0.90 |
50+ | $ 0.1421 | $ 7.11 |
150+ | $ 0.126 | $ 18.90 |
500+ | $ 0.1059 | $ 52.95 |
2,500+ | $ 0.0924 | $ 231.00 |
5,000+ | $ 0.0871 | $ 435.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$