Mingda Microelectronics MD5313
| Hersteller | Mingda MicroelectronicsAsian Brands |
| Herst.-Teilenr. | MD5313 |
| LCSC-Nr. | C2978431 |
| Verp. | SOT-23-3L |
| Kundennummer | |
| Hauptmerkm. | Low-dropout (LDO) regulator with low power consumption, CMOS voltage regulator circuit, 500 mA |
| Datenblatt | Mingda Microelectronics MD5313 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Mingda Microelectronics | |
| Verp. | SOT-23-3L | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Mingda Microelectronics | |
| Verp. | SOT-23-3L | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Beschreibung
The MD53XX series is a low-dropout, high-accuracy output voltage, ultra-low quiescent current, positive-voltage linear regulator developed using CMOS technology. Due to the built-in low on-resistance transistor, the input-to-output voltage dropout is low. The maximum operating voltage reaches 10V, making it suitable for applications requiring higher voltage ratings. The output also features short-circuit protection to effectively prevent IC damage.
Merkmale
- High output voltage accuracy: ±2% accuracy
- Low input-output dropout voltage: typical 1mV at IOUT=1mA
- Ultra-low quiescent current: typical 1.2uA
- Low output voltage temperature drift: typical 50ppm/℃
- Input voltage withstand: regulated output up to 10V
- Output short-circuit protection: short-circuit current 50mA
Anwendungen
- Regulated power supply for battery-powered devices
- Regulated power supply for communication equipment
- Regulated power supply for home appliances and toys
- Regulated power supply for mobile phones
- Regulated power supply for portable medical instruments
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Mingda Microelectronics | |
| Verp. | SOT-23-3L | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Mingda Microelectronics | |
| Verp. | SOT-23-3L | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Beschreibung
The MD53XX series is a low-dropout, high-accuracy output voltage, ultra-low quiescent current, positive-voltage linear regulator developed using CMOS technology. Due to the built-in low on-resistance transistor, the input-to-output voltage dropout is low. The maximum operating voltage reaches 10V, making it suitable for applications requiring higher voltage ratings. The output also features short-circuit protection to effectively prevent IC damage.
Merkmale
- High output voltage accuracy: ±2% accuracy
- Low input-output dropout voltage: typical 1mV at IOUT=1mA
- Ultra-low quiescent current: typical 1.2uA
- Low output voltage temperature drift: typical 50ppm/℃
- Input voltage withstand: regulated output up to 10V
- Output short-circuit protection: short-circuit current 50mA
Anwendungen
- Regulated power supply for battery-powered devices
- Regulated power supply for communication equipment
- Regulated power supply for home appliances and toys
- Regulated power supply for mobile phones
- Regulated power supply for portable medical instruments
C2978431 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



