BORN SS520(SMC)
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | SS520(SMC) |
| LCSC Part # | C29781570 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMC |
| Description | Diode 200V 5A Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,865
2,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0899 | $ 0.45 |
50+ | $ 0.0711 | $ 3.56 |
150+ | $ 0.0617 | $ 9.26 |
500+ | $ 0.0546 | $ 27.30 |
2,500+ | $ 0.049 | $ 122.50 |
5,000+ | $ 0.0461 | $ 230.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$