SM Switch SMG-12-H075A1
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-12-H075A1 |
| LCSC Part # | C29781541 |
| Package | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 7.5mm PC Pin 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | Through Hole-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
490
490
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2127 | $ 1.06 |
50+ | $ 0.1661 | $ 8.31 |
150+ | $ 0.1462 | $ 21.93 |
500+ | $ 0.1213 | $ 60.65 |
2,500+ | $ 0.1102 | $ 275.50 |
5,000+ | $ 0.1035 | $ 517.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$