SM Switch SMG-06-H020A0
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-06-H020A0 |
| LCSC Part # | C29781455 |
| Package | SMD,3.9x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 2mm SMD (SMT) Tab 3.9mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD,3.9x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,830
2,830
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0521 | $ 0.52 |
100+ | $ 0.0412 | $ 4.12 |
300+ | $ 0.0357 | $ 10.71 |
1,000+ | $ 0.0316 | $ 31.60 |
5,000+ | $ 0.0284 | $ 142.00 |
10,000+ | $ 0.0267 | $ 267.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$