SM Switch SMG-04-H017A0
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-04-H017A0 |
| LCSC Part # | C29781445 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 1.7mm Gull Wing 5.15mm x 5.15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,280
4,280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0291 | $ 0.58 |
200+ | $ 0.0227 | $ 4.54 |
600+ | $ 0.0191 | $ 11.46 |
2,000+ | $ 0.017 | $ 34.00 |
10,000+ | $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$