SM Switch SMG-04-H016A0
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-04-H016A0 |
| LCSC Part # | C29781444 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 1.6mm Gull Wing 5.15mm x 5.15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,520
1,520
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0283 | $ 0.57 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0183 | $ 10.98 |
2,000+ | $ 0.0162 | $ 32.40 |
10,000+ | $ 0.0144 | $ 144.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$