SM Switch SMG-13T-H050A1
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-13T-H050A1 |
| LCSC Part # | C29781373 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 5mm Gull Wing 6.15mm x 6.15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
930
930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0618 $ 0.0557 | $ 0.56 |
100+ | $ 0.0486 $ 0.0438 | $ 4.38 |
300+ | $ 0.0419 $ 0.0378 | $ 11.34 |
1,000+ | $ 0.0369 $ 0.0333 | $ 33.30 |
5,000+ | $ 0.033 $ 0.0297 | $ 148.50 |
10,000+ | $ 0.031 $ 0.0279 | $ 279.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$