SM Switch SMG-10-H035A0
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-10-H035A0 |
| LCSC Part # | C29781354 |
| Package | SMD-4P,4.8x2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 3.5mm SMD (SMT) Tab 4.8mm x 2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD-4P,4.8x2mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,060
1,060
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0577 $ 0.0520 | $ 0.52 |
100+ | $ 0.0453 $ 0.0408 | $ 4.08 |
300+ | $ 0.0391 $ 0.0352 | $ 10.56 |
1,000+ | $ 0.0345 $ 0.0311 | $ 31.10 |
5,000+ | $ 0.0308 $ 0.0278 | $ 139.00 |
10,000+ | $ 0.0289 $ 0.0261 | $ 261.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$