LR LR8103A-T12(0.8uA)
| Manufacturer |
LR
Asian Brands |
| Mfr. Part # | LR8103A-T12(0.8uA) |
| LCSC Part # | C29781226 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | Ultra-low power consumption linear voltage regulator |
| Description | 40dB@(10kHz) Positive Fixed 1.2V SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,520 
3,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0309 $ 0.0248 | $ 0.50 |
200+ | $ 0.0241 $ 0.0193 | $ 3.86 |
600+ | $ 0.0203 $ 0.0163 | $ 9.78 |
3,000+ | $ 0.018 $ 0.0144 | $ 43.20 |
9,000+ | $ 0.0161 $ 0.0129 | $ 116.10 |
21,000+ | $ 0.015 $ 0.0120 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$