LR LR8103B-T18(0.8uA)
| Manufacturer | LRAsian Brands |
| MPN | LR8103B-T18(0.8uA) |
| LCSC Part # | C29781224 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Ultra-low power consumption linear voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LR8103 series is a low-power linear regulator implemented in CMOS process, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V, with an output current capability of 300mA. The IC integrates built-in short-circuit protection to ensure safe operation and extended service life.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448$ 0.0359 | $ 0.36 |
| 100+ | $ 0.0354$ 0.0284 | $ 2.84 |
| 300+ | $ 0.0307$ 0.0246 | $ 7.38 |
| 3,000+ | $ 0.0272$ 0.0218 | $ 65.40 |
| 6,000+ | $ 0.0244$ 0.0196 | $ 117.60 |
| 9,000+ | $ 0.023$ 0.0184 | $ 165.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LR8103 series is a low-power linear regulator implemented in CMOS process, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V, with an output current capability of 300mA. The IC integrates built-in short-circuit protection to ensure safe operation and extended service life.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



