Existar E100N4P0HL1
| Manufacturer |
Existar
Asian Brands |
| Mfr. Part # | E100N4P0HL1 |
| LCSC Part # | C29781176 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 83A PDFN-8(5x6) |
| Description | N-Channel 100V 83A 52W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,385
1,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5363 $ 0.4827 | $ 0.48 |
10+ | $ 0.4287 $ 0.3859 | $ 3.86 |
30+ | $ 0.3838 $ 0.3455 | $ 10.37 |
100+ | $ 0.326 $ 0.2934 | $ 29.34 |
500+ | $ 0.2778 $ 0.2501 | $ 125.05 |
1,000+ | $ 0.2634 $ 0.2371 | $ 237.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$