Existar E060N2P3HL1
| Manufacturer |
Existar
Asian Brands |
| Mfr. Part # | E060N2P3HL1 |
| LCSC Part # | C29781165 |
| Package | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 180A PDFN5x6-8 |
| Description | N-Channel 60V 180A 132W Surface Mount PDFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Package | PDFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,723
5,723
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5526 $ 0.4421 | $ 0.44 |
10+ | $ 0.4383 $ 0.3507 | $ 3.51 |
30+ | $ 0.389 $ 0.3112 | $ 9.34 |
100+ | $ 0.3271 $ 0.2617 | $ 26.17 |
500+ | $ 0.2842 $ 0.2274 | $ 113.70 |
1,000+ | $ 0.2668 $ 0.2135 | $ 213.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$