AKER SMDF-100000-3-AL-01
| Manufacturer |
AKER
Asian Brands |
| Mfr. Part # | SMDF-100000-3-AL-01 |
| LCSC Part # | C29781113 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | Frequency: 100 MHz |
| Description | ±50ppm LVDS 3.3V SMD3225-6P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.062 | $ 6.06 |
10+ | $ 5.2246 | $ 52.25 |
30+ | $ 4.7132 | $ 141.40 |
100+ | $ 4.2862 | $ 428.62 |
Standard Packaging 3000/Full
Reel | ||