LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO V5B262110 product image
  • V5B262110 thumbnail 1
  • V5B262110 thumbnail 2
  • V5B262110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO V5B262110RoHS

Manufacturer
SAMZOAsian Brands
MPN
V5B262110
LCSC Part #
C29780868
Packaging
SMD-4P,4.5x2.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 220gf SMD R/A
Datasheetpdf iconSAMZO V5B262110
In-Stock: 2,665
2,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2212$ 1.11
50+$ 0.1737$ 8.69
150+$ 0.1534$ 23.01
500+$ 0.128$ 64.00
2,500+$ 0.1166$ 291.50
5,000+$ 0.1099$ 549.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSAMZO
PackagingSMD-4P,4.5x2.2mm
with Bracket-
PressForce2.2N
Length4.5mm
Height2.6mm
Voltage Rating12V
Switching Life30,000 cycles
Operating Temperature-25℃~+85℃
Width2.2mm
Installation MethodSurface Mount, Right Angle
Termination Style-
Actuator StyleOval Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece