LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO S4E252110 product image
  • S4E252110 thumbnail 1
  • S4E252110 thumbnail 2
  • S4E252110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO S4E252110RoHS

Manufacturer
SAMZOAsian Brands
MPN
S4E252110
LCSC Part #
C29780815
Packaging
SMD-4P,4.2x3.4mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconSAMZO S4E252110
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0283$ 0.28
100+$ 0.0277$ 2.77
300+$ 0.0272$ 8.16
1,000+$ 0.0268$ 26.80
5,000+$ 0.0266$ 133.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSAMZO
PackagingSMD-4P,4.2x3.4mm
with Bracket-
PressForce2.6N
Length4.2mm
Height2.5mm
Voltage Rating12V
Switching Life50,000 cycles
Operating Temperature-25℃~+85℃
Width3.4mm
Installation MethodSurface Mount,Vertical
Termination Style-
Actuator StyleOval Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece